PG-DSO-8-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE9351BSJXTMA1

DigiKey Part Number
448-TLE9351BSJXTMA1TR-ND - Tape & Reel (TR)
448-TLE9351BSJXTMA1CT-ND - Cut Tape (CT)
448-TLE9351BSJXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE9351BSJXTMA1
Description
IC TRANSCEIVER HALF 1/1 PGDSO880
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus PG-DSO-8-80
Datasheet
 Datasheet
EDA/CAD Models
TLE9351BSJXTMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8-80
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 188
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,63000 Kč24,63 Kč
1017,80800 Kč178,08 Kč
2516,10760 Kč402,69 Kč
10014,23190 Kč1 423,19 Kč
25013,33896 Kč3 334,74 Kč
50012,80050 Kč6 400,25 Kč
1 00012,35740 Kč12 357,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,88794 Kč29 719,85 Kč
5 00011,60592 Kč58 029,60 Kč
7 50011,46464 Kč85 984,80 Kč
12 50011,30819 Kč141 352,38 Kč
17 50011,21679 Kč196 293,82 Kč
Manufacturers Standard Package
Unit Price without VAT:24,63000 Kč
Unit Price with VAT:29,80230 Kč