Parametric Equivalent
Similar
Similar



PMEG6030EP-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG6030EP-QXTR-ND - Tape & Reel (TR) 1727-PMEG6030EP-QXCT-ND - Cut Tape (CT) 1727-PMEG6030EP-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6030EP-QX |
Description | DIODE SCHOTTK 60V 3A SOD128/CFP5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 360pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 Kč | 15,37 Kč |
| 10 | 9,47300 Kč | 94,73 Kč |
| 100 | 6,09400 Kč | 609,40 Kč |
| 500 | 4,63690 Kč | 2 318,45 Kč |
| 1 000 | 4,16664 Kč | 4 166,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,56889 Kč | 10 706,67 Kč |
| 6 000 | 3,26773 Kč | 19 606,38 Kč |
| 9 000 | 3,11425 Kč | 28 028,25 Kč |
| 15 000 | 2,94177 Kč | 44 126,55 Kč |
| 21 000 | 2,83966 Kč | 59 632,86 Kč |
| 30 000 | 2,74039 Kč | 82 211,70 Kč |
| 75 000 | 2,69966 Kč | 202 474,50 Kč |
| Unit Price without VAT: | 15,37000 Kč |
|---|---|
| Unit Price with VAT: | 18,59770 Kč |












