PMEG6020EPAF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 16,87000 Kč
Datasheet

Similar


onsemi
In Stock: 3 219
Unit Price: 21,04000 Kč
Datasheet
3-HUSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG6020EPAF

DigiKey Part Number
PMEG6020EPAF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMEG6020EPAF
Description
DIODE SCHOTTKY 60V 2A 3HUSON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount 3-HUSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
PMEG6020EPAF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
575 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
78 ns
Current - Reverse Leakage @ Vr
250 µA @ 60 V
Capacitance @ Vr, F
90pF @ 10V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
3-HUSON (2x2)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,12113 Kč31 211,30 Kč
20 0002,88522 Kč57 704,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,12113 Kč
Unit Price with VAT:3,77657 Kč