_sml.jpg)
TF13BA-9S-0.4SH(800) | |
|---|---|
DigiKey Part Number | 26-TF13BA-9S-0.4SH(800)TR-ND - Tape & Reel (TR) 26-TF13BA-9S-0.4SH(800)CT-ND - Cut Tape (CT) 26-TF13BA-9S-0.4SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF13BA-9S-0.4SH(800) |
Description | CONN FPC BOTTOM 9POS 0.4MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position FPC Connector Contacts, Bottom 0.016" (0.40mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TF13BA-9S-0.4SH(800) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 9 | |
Pitch | 0.016" (0.40mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,93000 Kč | 23,93 Kč |
| 10 | 20,32700 Kč | 203,27 Kč |
| 25 | 19,04160 Kč | 476,04 Kč |
| 50 | 18,13040 Kč | 906,52 Kč |
| 100 | 17,26480 Kč | 1 726,48 Kč |
| 250 | 16,18208 Kč | 4 045,52 Kč |
| 500 | 15,40934 Kč | 7 704,67 Kč |
| 1 000 | 14,67364 Kč | 14 673,64 Kč |
| 2 500 | 14,00660 Kč | 35 016,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,09900 Kč | 65 495,00 Kč |
| 10 000 | 12,47430 Kč | 124 743,00 Kč |
| 15 000 | 12,12293 Kč | 181 843,95 Kč |
| Unit Price without VAT: | 23,93000 Kč |
|---|---|
| Unit Price with VAT: | 28,95530 Kč |


_tmb.jpg)
_tmb.jpg)
_tmb.jpg)
