Diode 40 V 3A Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG4030CERX

DigiKey Part Number
1727-PMEG4030CERXTR-ND - Tape & Reel (TR)
1727-PMEG4030CERXCT-ND - Cut Tape (CT)
1727-PMEG4030CERXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4030CERX
Description
DIODE SCHOTTKY 40V 3A SOD123W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
5.5 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
50 µA @ 40 V
Part Status
Active
Capacitance @ Vr, F
113pF @ 1V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
SOD-123W
Voltage - Forward (Vf) (Max) @ If
630 mV @ 3 A
Operating Temperature - Junction
175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SS310LWHTaiwan Semiconductor Corporation50 5411801-SS310LWHCT-ND10,08000 KčSimilar
In-Stock: 906
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,43800 Kč54,38 Kč
1003,42060 Kč342,06 Kč
5002,54538 Kč1 272,69 Kč
1 0002,26232 Kč2 262,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,90158 Kč5 704,74 Kč
6 0001,71963 Kč10 317,78 Kč
9 0001,62686 Kč14 641,74 Kč
15 0001,52254 Kč22 838,10 Kč
21 0001,46074 Kč30 675,54 Kč
30 0001,40067 Kč42 020,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč