
PMEG4010EGW-QJ | |
|---|---|
DigiKey Part Number | 1727-PMEG4010EGW-QJTR-ND - Tape & Reel (TR) 1727-PMEG4010EGW-QJCT-ND - Cut Tape (CT) 1727-PMEG4010EGW-QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010EGW-QJ |
Description | DIODE SCHOTTKY 40V 1A SOD123 |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 43pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C |
| Tape & Reel (TR): | 20000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč |
| 10 | 4,09900 Kč | 40,99 Kč |
| 50 | 2,93360 Kč | 146,68 Kč |
| 100 | 2,55290 Kč | 255,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,14437 Kč | 11 443,70 Kč |
| 20 000 | 1,03941 Kč | 20 788,20 Kč |
| Unit Price without VAT: | 6,66000 Kč |
|---|---|
| Unit Price with VAT: | 8,05860 Kč |






