Parametric Equivalent
Direct

PMEG4010EGW-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG4010EGW-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMEG4010EGW-QX |
Description | DIODE SCHOTTKY 40V 1A SOD123 |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 43pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,37562 Kč | 4 126,86 Kč |
| 6 000 | 1,23414 Kč | 7 404,84 Kč |
| Unit Price without VAT: | 1,37562 Kč |
|---|---|
| Unit Price with VAT: | 1,66450 Kč |



