PMEG3030EXEX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 593
Unit Price: 113,76000 Kč
Datasheet
Diode 30 V 3A Surface Mount SOD-123HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 3A Surface Mount SOD-123HP
SOD-123HP

PMEG3030EXEX

DigiKey Part Number
1727-PMEG3030EXEXTR-ND - Tape & Reel (TR)
1727-PMEG3030EXEXCT-ND - Cut Tape (CT)
1727-PMEG3030EXEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3030EXEX
Description
DIODE SCHOTTKY 30V 3A SOD123HP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount SOD-123HP
Datasheet
 Datasheet
EDA/CAD Models
PMEG3030EXEX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
7 ns
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
145pF @ 1V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123HP
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
104,49400 Kč44,94 Kč
1002,81370 Kč281,37 Kč
5002,08048 Kč1 040,24 Kč
1 0001,84320 Kč1 843,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,54104 Kč4 623,12 Kč
6 0001,38849 Kč8 330,94 Kč
9 0001,31067 Kč11 796,03 Kč
15 0001,22319 Kč18 347,85 Kč
21 0001,17136 Kč24 598,56 Kč
30 0001,12096 Kč33 628,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč