Diode 30 V 3A Surface Mount SOD-123HP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 3A Surface Mount SOD-123HP
SOD-123HP

PMEG3030EXE-QX

DigiKey Part Number
1727-PMEG3030EXE-QXTR-ND - Tape & Reel (TR)
1727-PMEG3030EXE-QXCT-ND - Cut Tape (CT)
1727-PMEG3030EXE-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3030EXE-QX
Description
DIODE SCHOTTKY 30V 3A SOD123HP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 30 V 3A Surface Mount SOD-123HP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
580 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
7 ns
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
145pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123HP
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 593
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,80900 Kč48,09 Kč
1003,01740 Kč301,74 Kč
5002,23670 Kč1 118,35 Kč
1 0001,98410 Kč1 984,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,66185 Kč4 985,55 Kč
6 0001,49933 Kč8 995,98 Kč
9 0001,41643 Kč12 747,87 Kč
15 0001,32321 Kč19 848,15 Kč
21 0001,26800 Kč26 628,00 Kč
30 0001,21431 Kč36 429,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč