Diode 30 V 2A Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 2A Surface Mount SOD-123W
Nexperia Schottky rectifiers in CFP enable efficient power conversion and space-saving designs

PMEG3020ER,115

DigiKey Part Number
1727-5206-2-ND - Tape & Reel (TR)
1727-5206-1-ND - Cut Tape (CT)
1727-5206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG3020ER,115
Description
DIODE SCHOTTKY 30V 2A SOD123W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount SOD-123W
Datasheet
 Datasheet
EDA/CAD Models
PMEG3020ER,115 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1.5 mA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
170pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOD-123W
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
420 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 711
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
105,92100 Kč59,21 Kč
1003,74180 Kč374,18 Kč
5002,79148 Kč1 395,74 Kč
1 0002,48448 Kč2 484,48 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,09364 Kč6 280,92 Kč
6 0001,89651 Kč11 379,06 Kč
9 0001,79601 Kč16 164,09 Kč
15 0001,68299 Kč25 244,85 Kč
21 0001,61607 Kč33 937,47 Kč
30 0001,55100 Kč46 530,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč