
PMEG3020EGWX | |
|---|---|
DigiKey Part Number | 1727-7331-2-ND - Tape & Reel (TR) 1727-7331-1-ND - Cut Tape (CT) 1727-7331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3020EGWX |
Description | DIODE SCHOTTKY 30V 2A SOD123 |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 60pF @ 1V, 1MHz |
Part Status Discontinued at DigiKey | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSD301T1G | onsemi | 21 888 | MMSD301T1GOSCT-ND | 4,20000 Kč | Similar |
| SS2030FL_R1_00001 | Panjit International Inc. | 3 663 | 3757-SS2030FL_R1_00001CT-ND | 5,46000 Kč | Similar |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


