Diode 30 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSD301T1G

DigiKey Part Number
MMSD301T1GOSTR-ND - Tape & Reel (TR)
MMSD301T1GOSCT-ND - Cut Tape (CT)
MMSD301T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSD301T1G
Description
DIODE SCHOTTKY 30V 200MA SOD123
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
MMSD301T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
200 nA @ 25 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 409
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,62500 Kč26,25 Kč
1001,61890 Kč161,89 Kč
5001,17882 Kč589,41 Kč
1 0001,03604 Kč1 036,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,79057 Kč2 371,71 Kč
6 0000,70532 Kč4 231,92 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč