Diode 30 V 2A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 2A Surface Mount SOD-123FL
SOD-123FL

SS2030FL_R1_00001

DigiKey Part Number
3757-SS2030FL_R1_00001TR-ND - Tape & Reel (TR)
3757-SS2030FL_R1_00001CT-ND - Cut Tape (CT)
3757-SS2030FL_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS2030FL_R1_00001
Description
DIODE SCHOTTKY 30V 2A SOD123FL
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 30 V 2A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-123FL
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-50°C ~ 150°C
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 663
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,33900 Kč33,39 Kč
1002,07460 Kč207,46 Kč
5001,52152 Kč760,76 Kč
1 0001,34177 Kč1 341,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,11268 Kč3 338,04 Kč
6 0000,99699 Kč5 981,94 Kč
9 0000,93793 Kč8 441,37 Kč
15 0000,87154 Kč13 073,10 Kč
21 0000,83220 Kč17 476,20 Kč
30 0000,79394 Kč23 818,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč