



PMEG3020DEP,115 | |
|---|---|
DigiKey Part Number | 1727-5392-2-ND - Tape & Reel (TR) 1727-5392-1-ND - Cut Tape (CT) 1727-5392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3020DEP,115 |
Description | DIODE SCHOTTK 30V 2A SOD128/CFP5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 170pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 7,34600 Kč | 73,46 Kč |
| 100 | 4,68150 Kč | 468,15 Kč |
| 500 | 3,52840 Kč | 1 764,20 Kč |
| 1 000 | 3,15603 Kč | 3 156,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,68247 Kč | 8 047,41 Kč |
| 6 000 | 2,44373 Kč | 14 662,38 Kč |
| 9 000 | 2,32203 Kč | 20 898,27 Kč |
| 15 000 | 2,18527 Kč | 32 779,05 Kč |
| 21 000 | 2,10427 Kč | 44 189,67 Kč |
| 30 000 | 2,02554 Kč | 60 766,20 Kč |
| 75 000 | 1,90318 Kč | 142 738,50 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |



