


BAT54HGWX | |
|---|---|
DigiKey Part Number | 1727-BAT54HGWXTR-ND - Tape & Reel (TR) 1727-BAT54HGWXCT-ND - Cut Tape (CT) 1727-BAT54HGWXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54HGWX |
Description | DIODE SCHOTTKY 30V 200MA SOD323 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,33300 Kč | 33,33 Kč |
| 50 | 2,37040 Kč | 118,52 Kč |
| 100 | 2,05800 Kč | 205,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,09302 Kč | 3 279,06 Kč |
| 6 000 | 0,97686 Kč | 5 861,16 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |



