Similar
Similar

PMEG2002AESF,315 | |
|---|---|
DigiKey Part Number | 1727-2285-2-ND - Tape & Reel (TR) 1727-2285-1-ND - Cut Tape (CT) 1727-2285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2002AESF,315 |
Description | DIODE SCHOTTK 20V 200MA DSN06032 |
Customer Reference | |
Detailed Description | Diode 20 V 200mA Surface Mount DSN0603-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 420 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.9 ns | |
Current - Reverse Leakage @ Vr | 45 µA @ 20 V | |
Capacitance @ Vr, F | 25pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DSN0603-2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 3,81000 Kč | 38,10 Kč |
| 100 | 2,37440 Kč | 237,44 Kč |
| 500 | 1,75094 Kč | 875,47 Kč |
| 1 000 | 1,54907 Kč | 1 549,07 Kč |
| 2 000 | 1,37867 Kč | 2 757,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,09556 Kč | 9 860,04 Kč |
| 18 000 | 0,99666 Kč | 17 939,88 Kč |
| 27 000 | 0,94625 Kč | 25 548,75 Kč |
| 45 000 | 0,88959 Kč | 40 031,55 Kč |
| 63 000 | 0,85603 Kč | 53 929,89 Kč |
| 90 000 | 0,82341 Kč | 74 106,90 Kč |
| 225 000 | 0,76306 Kč | 171 688,50 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |


