



PMEG120G20ELPX | |
|---|---|
DigiKey Part Number | 1727-PMEG120G20ELPXTR-ND - Tape & Reel (TR) 1727-PMEG120G20ELPXCT-ND - Cut Tape (CT) 1727-PMEG120G20ELPXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG120G20ELPX |
Description | DIODE SIGE 120V 2A SOD128/CFP5 |
Customer Reference | |
Detailed Description | Diode 120 V 2A Surface Mount SOD-128/CFP5 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 11 ns | |
Current - Reverse Leakage @ Vr | 30 nA @ 120 V | |
Capacitance @ Vr, F | 75pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,84000 Kč | 16,84 Kč |
| 10 | 10,46200 Kč | 104,62 Kč |
| 50 | 7,61580 Kč | 380,79 Kč |
| 100 | 6,69600 Kč | 669,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,87895 Kč | 11 636,85 Kč |
| Unit Price without VAT: | 16,84000 Kč |
|---|---|
| Unit Price with VAT: | 20,37640 Kč |











