PMEG100T30ELRX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 12,39000 Kč
Diode 100 V 3A Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG100T30ELRX

DigiKey Part Number
1727-PMEG100T30ELRXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PMEG100T30ELRX
Description
DIODE SCHOTTKY 100V 3A SOD123W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
12.5 ns
Current - Reverse Leakage @ Vr
1.75 µA @ 100 V
Capacitance @ Vr, F
310pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,57079 Kč7 712,37 Kč
6 0002,33715 Kč14 022,90 Kč
9 0002,21804 Kč19 962,36 Kč
15 0002,08418 Kč31 262,70 Kč
21 0002,00489 Kč42 102,69 Kč
30 0001,92782 Kč57 834,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,57079 Kč
Unit Price with VAT:3,11066 Kč