PMEG100T100ELPE-QZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 4 955
Unit Price: 24,57000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 990
Unit Price: 22,68000 Kč
Datasheet
Diode 100 V 10A Surface Mount CFP15B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG100T100ELPE-QZ

DigiKey Part Number
1727-PMEG100T100ELPE-QZTR-ND - Tape & Reel (TR)
1727-PMEG100T100ELPE-QZCT-ND - Cut Tape (CT)
1727-PMEG100T100ELPE-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG100T100ELPE-QZ
Description
DIODE SCHOTTKY 100V 10A CFP15B
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 100 V 10A Surface Mount CFP15B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Mfr
Capacitance @ Vr, F
850pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
10A
Supplier Device Package
CFP15B
Voltage - Forward (Vf) (Max) @ If
810 mV @ 10 A
Operating Temperature - Junction
175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
22 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PPH10100-AQDiotec Semiconductor4 9554878-PPH10100-AQ-ND24,57000 KčSimilar
TSUP5150HTaiwan Semiconductor Corporation5 9901801-TSUP5150HCT-ND22,68000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1015,79000 Kč157,90 Kč
10010,35830 Kč1 035,83 Kč
5008,01956 Kč4 009,78 Kč
1 0007,26573 Kč7 265,73 Kč
2 0006,63149 Kč13 262,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,94487 Kč29 724,35 Kč
10 0005,52063 Kč55 206,30 Kč
15 0005,30453 Kč79 567,95 Kč
25 0005,06184 Kč126 546,00 Kč
35 0004,91815 Kč172 135,25 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč