
STPS3150UY | |
|---|---|
DigiKey Part Number | 497-12332-2-ND - Tape & Reel (TR) 497-12332-1-ND - Cut Tape (CT) 497-12332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS3150UY |
Description | DIODE SCHOTTKY 150V 3A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | STPS3150UY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,04500 Kč | 110,45 Kč |
| 100 | 7,12670 Kč | 712,67 Kč |
| 500 | 5,43848 Kč | 2 719,24 Kč |
| 1 000 | 4,89421 Kč | 4 894,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,30442 Kč | 10 761,05 Kč |
| 5 000 | 3,93960 Kč | 19 698,00 Kč |
| 7 500 | 3,75371 Kč | 28 152,83 Kč |
| 12 500 | 3,54482 Kč | 44 310,25 Kč |
| 17 500 | 3,42109 Kč | 59 869,07 Kč |
| 25 000 | 3,30087 Kč | 82 521,75 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |





