


PPH10100-AQ | |
|---|---|
DigiKey Part Number | 4878-PPH10100-AQ-ND |
Manufacturer | |
Manufacturer Product Number | PPH10100-AQ |
Description | DIODE SCHOTTKY 100V 10A TO277A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 10A Surface Mount TO-277A |
Datasheet | Datasheet |
EDA/CAD Models | PPH10100-AQ Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 100 V |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package TO-277A |
Voltage - Forward (Vf) (Max) @ If 680 mV @ 10 A | Operating Temperature - Junction -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,43400 Kč | 154,34 Kč |
| 100 | 10,10000 Kč | 1 010,00 Kč |
| 500 | 7,81210 Kč | 3 906,05 Kč |
| 1 000 | 7,07444 Kč | 7 074,44 Kč |
| 2 000 | 6,45384 Kč | 12 907,68 Kč |
| 5 000 | 5,78201 Kč | 28 910,05 Kč |
| 10 000 | 5,36684 Kč | 53 668,40 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

