Diode 60 V 10A Surface Mount CFP15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 10A Surface Mount CFP15
TO-277, 3-PowerDFN
Nexperia Schottky rectifiers in CFP enable efficient power conversion and space-saving designs

PMEG060V100EPDZ

DigiKey Part Number
1727-2282-2-ND - Tape & Reel (TR)
1727-2282-1-ND - Cut Tape (CT)
1727-2282-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG060V100EPDZ
Description
DIODE SCHOTTKY 60V 10A CFP15
Customer Reference
Detailed Description
Diode 60 V 10A Surface Mount CFP15
Datasheet
 Datasheet
EDA/CAD Models
PMEG060V100EPDZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
33 ns
Current - Reverse Leakage @ Vr
700 µA @ 60 V
Capacitance @ Vr, F
350pF @ 10V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
CFP15
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 371
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1016,63000 Kč166,30 Kč
10010,92950 Kč1 092,95 Kč
5008,47900 Kč4 239,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5007,28729 Kč10 930,93 Kč
3 0006,68688 Kč20 060,64 Kč
4 5006,38097 Kč28 714,36 Kč
7 5006,03726 Kč45 279,45 Kč
10 5005,83376 Kč61 254,48 Kč
15 0005,63596 Kč84 539,40 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč