Parametric Equivalent
Parametric Equivalent

PMEG060T060CLPEZ | |
|---|---|
DigiKey Part Number | 1727-PMEG060T060CLPEZTR-ND - Tape & Reel (TR) 1727-PMEG060T060CLPEZCT-ND - Cut Tape (CT) 1727-PMEG060T060CLPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG060T060CLPEZ |
Description | DIODE ARRAY SCHOTT 60V 3A CFP15B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 3A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 17 ns | |
Current - Reverse Leakage @ Vr | 1.8 µA @ 60 V | |
Operating Temperature - Junction | 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | CFP15B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,10000 Kč | 26,10 Kč |
| 10 | 16,31400 Kč | 163,14 Kč |
| 50 | 12,05740 Kč | 602,87 Kč |
| 100 | 10,68080 Kč | 1 068,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 6,10812 Kč | 30 540,60 Kč |
| 10 000 | 5,66853 Kč | 56 685,30 Kč |
| Unit Price without VAT: | 26,10000 Kč |
|---|---|
| Unit Price with VAT: | 31,58100 Kč |










