
PMEG060T080CLPEZ | |
---|---|
DigiKey Part Number | 1727-PMEG060T080CLPEZTR-ND - Tape & Reel (TR) 1727-PMEG060T080CLPEZCT-ND - Cut Tape (CT) 1727-PMEG060T080CLPEZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG060T080CLPEZ |
Description | DIODE ARRAY SCHOTT 60V 4A CFP15B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 4A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 17 ns | |
Current - Reverse Leakage @ Vr | 1.8 µA @ 60 V | |
Operating Temperature - Junction | 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | CFP15B | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 29,16000 Kč | 29,16 Kč |
10 | 18,20500 Kč | 182,05 Kč |
50 | 13,47700 Kč | 673,85 Kč |
100 | 11,94390 Kč | 1 194,39 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 6,85669 Kč | 34 283,45 Kč |
10 000 | 6,36784 Kč | 63 678,40 Kč |
Unit Price without VAT: | 29,16000 Kč |
---|---|
Unit Price with VAT: | 35,28360 Kč |