PMEG045T100EPDAZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 5 279
Unit Price: 46,41000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6 200
Unit Price: 28,77000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 101
Unit Price: 31,29000 Kč
Datasheet
Diode 45 V 14A Surface Mount CFP15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 45 V 14A Surface Mount CFP15
TO-277, 3-PowerDFN
Nexperia Schottky rectifiers in CFP enable efficient power conversion and space-saving designs

PMEG045T100EPDAZ

DigiKey Part Number
1727-7495-2-ND - Tape & Reel (TR)
1727-7495-1-ND - Cut Tape (CT)
1727-7495-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG045T100EPDAZ
Description
DIODE SCHOTTKY 45V 14A CFP15
Customer Reference
Detailed Description
Diode 45 V 14A Surface Mount CFP15
Datasheet
 Datasheet
EDA/CAD Models
PMEG045T100EPDAZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
14A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
40 ns
Current - Reverse Leakage @ Vr
80 µA @ 45 V
Capacitance @ Vr, F
1400pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
CFP15
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Marketplace Stock: 2 217 View Now
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,46000 Kč26,46 Kč
1016,63000 Kč166,30 Kč
10010,92950 Kč1 092,95 Kč
5008,47900 Kč4 239,50 Kč
1 0007,68968 Kč7 689,68 Kč
2 0007,02541 Kč14 050,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,30646 Kč31 532,30 Kč
10 0005,86220 Kč58 622,00 Kč
15 0005,63596 Kč84 539,40 Kč
25 0005,38180 Kč134 545,00 Kč
35 0005,24163 Kč183 457,05 Kč
Manufacturers Standard Package
Unit Price without VAT:26,46000 Kč
Unit Price with VAT:32,01660 Kč

Other Suppliers on DigiKey

2 217In Stock
Ships from Rochester Electronics, LLC