


MBR10U45L-TP | |
|---|---|
DigiKey Part Number | MBR10U45L-TPMSTR-ND - Tape & Reel (TR) MBR10U45L-TPMSCT-ND - Cut Tape (CT) MBR10U45L-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR10U45L-TP |
Description | DIODE SCHOTTKY 45V 10A TO2773 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Surface Mount TO-277-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR10U45L-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 18,05800 Kč | 180,58 Kč |
| 100 | 11,91640 Kč | 1 191,64 Kč |
| 500 | 9,27650 Kč | 4 638,25 Kč |
| 1 000 | 8,42629 Kč | 8 426,29 Kč |
| 2 000 | 7,71078 Kč | 15 421,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,10908 Kč | 28 436,32 Kč |
| 8 000 | 6,60322 Kč | 52 825,76 Kč |
| 12 000 | 6,34556 Kč | 76 146,72 Kč |
| 20 000 | 6,05613 Kč | 121 122,60 Kč |
| 28 000 | 5,88479 Kč | 164 774,12 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |



