PMDXB600UNELZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,77827 Kč
Datasheet

Similar


onsemi
In Stock: 635
Unit Price: 8,40000 Kč
Datasheet
Mosfet Array 20V 600mA 380mW Surface Mount DFN1010B-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 600mA 380mW Surface Mount DFN1010B-6
DFN0606 MOSFETs

PMDXB600UNELZ

DigiKey Part Number
1727-2600-2-ND - Tape & Reel (TR)
1727-2600-1-ND - Cut Tape (CT)
1727-2600-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMDXB600UNELZ
Description
MOSFET 2N-CH 20V 0.6A 6DFN
Customer Reference
Detailed Description
Mosfet Array 20V 600mA 380mW Surface Mount DFN1010B-6
Datasheet
 Datasheet
EDA/CAD Models
PMDXB600UNELZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
600mA
Rds On (Max) @ Id, Vgs
620mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id
950mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
21.3pF @ 10V
Power - Max
380mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
DFN1010B-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
104,76700 Kč47,67 Kč
1002,98380 Kč298,38 Kč
5002,21150 Kč1 105,75 Kč
1 0001,96142 Kč1 961,42 Kč
2 0001,75050 Kč3 501,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,52177 Kč7 608,85 Kč
10 0001,38018 Kč13 801,80 Kč
15 0001,30798 Kč19 619,70 Kč
25 0001,22683 Kč30 670,75 Kč
35 0001,17876 Kč41 256,60 Kč
50 0001,13204 Kč56 602,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč