
DMN2992UDR4-7 | |
|---|---|
DigiKey Part Number | 31-DMN2992UDR4-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMN2992UDR4-7 |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 500mA (Ta) 380mW Surface Mount X2-DFN1010-6 (Type UXC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 500mA (Ta) | |
Rds On (Max) @ Id, Vgs | 990mOhm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 70pC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 15.6pF @ 16V | |
Power - Max | 380mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | X2-DFN1010-6 (Type UXC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,77827 Kč | 3 891,35 Kč |
| 10 000 | 0,69886 Kč | 6 988,60 Kč |
| 15 000 | 0,65836 Kč | 9 875,40 Kč |
| 25 000 | 0,61281 Kč | 15 320,25 Kč |
| 35 000 | 0,58582 Kč | 20 503,70 Kč |
| 50 000 | 0,55957 Kč | 27 978,50 Kč |
| 125 000 | 0,50195 Kč | 62 743,75 Kč |
| 250 000 | 0,46635 Kč | 116 587,50 Kč |
| Unit Price without VAT: | 0,77827 Kč |
|---|---|
| Unit Price with VAT: | 0,94171 Kč |

