Similar
Similar
Similar
Similar
Similar
Similar

PMDPB30XN,115 | |
|---|---|
DigiKey Part Number | 1727-1328-2-ND - Tape & Reel (TR) 1727-1328-1-ND - Cut Tape (CT) 1727-1328-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMDPB30XN,115 |
Description | MOSFET 2N-CH 20V 4A 6HUSON |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4A 490mW Surface Mount 6-HUSON (2x2) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Manufacturer Nexperia USA Inc. | Gate Charge (Qg) (Max) @ Vgs 21.7nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 660pF @ 10V |
Part Status Discontinued at DigiKey | Power - Max 490mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-UFDFN Exposed Pad |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package 6-HUSON (2x2) |
Current - Continuous Drain (Id) @ 25°C 4A | Base Product Number |
Rds On (Max) @ Id, Vgs 40mOhm @ 3A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN2050LFDB-13 | Diodes Incorporated | 0 | DMN2050LFDB-13DICT-ND | 15,12000 Kč | Similar |
| DMN2050LFDB-7 | Diodes Incorporated | 0 | 31-DMN2050LFDB-7CT-ND | 15,12000 Kč | Similar |
| FDMA1028NZ | onsemi | 0 | FDMA1028NZCT-ND | 21,00000 Kč | Similar |
| FDME1024NZT | onsemi | 0 | FDME1024NZTCT-ND | 23,73000 Kč | Similar |
| NTLGD3502NT1G | onsemi | 14 990 | NTLGD3502NT1GOSTR-ND | 14,27865 Kč | Similar |






