N-Channel 30 V 3.5A (Ta) 480mW (Ta), 7W (Tc) Surface Mount DSN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 3.5A (Ta) 480mW (Ta), 7W (Tc) Surface Mount DSN1006-3
DFN0606 MOSFETs

PMCB60XNEAYL

DigiKey Part Number
1727-PMCB60XNEAYLTR-ND - Tape & Reel (TR)
1727-PMCB60XNEAYLCT-ND - Cut Tape (CT)
1727-PMCB60XNEAYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMCB60XNEAYL
Description
SMALL SIGNAL MOSFET FOR MOBILE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 3.5A (Ta) 480mW (Ta), 7W (Tc) Surface Mount DSN1006-3
Datasheet
 Datasheet
EDA/CAD Models
PMCB60XNEAYL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7.5 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±12V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
420 pF @ 15 V
FET Type
Power Dissipation (Max)
480mW (Ta), 7W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DSN1006-3
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
55mOhm @ 3.5A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PMCB60XNEZNexperia USA Inc.4 7491727-PMCB60XNEZCT-ND13,86000 KčParametric Equivalent
In-Stock: 2 314
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
109,11300 Kč91,13 Kč
1005,84580 Kč584,58 Kč
5004,43100 Kč2 215,50 Kč
1 0003,97408 Kč3 974,08 Kč
2 0003,58951 Kč7 179,02 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,88122 Kč28 812,20 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč