


PMCB60XNEAYL | |
|---|---|
DigiKey Part Number | 1727-PMCB60XNEAYLTR-ND - Tape & Reel (TR) 1727-PMCB60XNEAYLCT-ND - Cut Tape (CT) 1727-PMCB60XNEAYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMCB60XNEAYL |
Description | SMALL SIGNAL MOSFET FOR MOBILE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.5A (Ta) 480mW (Ta), 7W (Tc) Surface Mount DSN1006-3 |
Datasheet | Datasheet |
EDA/CAD Models | PMCB60XNEAYL Models |
Category | Vgs(th) (Max) @ Id 1.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.5 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 420 pF @ 15 V |
FET Type | Power Dissipation (Max) 480mW (Ta), 7W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DSN1006-3 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 55mOhm @ 3.5A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMCB60XNEZ | Nexperia USA Inc. | 4 749 | 1727-PMCB60XNEZCT-ND | 13,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 100 | 5,84580 Kč | 584,58 Kč |
| 500 | 4,43100 Kč | 2 215,50 Kč |
| 1 000 | 3,97408 Kč | 3 974,08 Kč |
| 2 000 | 3,58951 Kč | 7 179,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,88122 Kč | 28 812,20 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |











