Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar

PMBT3946YPN,125 | |
|---|---|
DigiKey Part Number | 1727-2159-2-ND - Tape & Reel (TR) 1727-2159-1-ND - Cut Tape (CT) 1727-2159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT3946YPN,125 |
Description | TRANS NPN/PNP 40V 200MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz, 250MHz 350mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PMBT3946YPN,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 350mW | |
Frequency - Transition | 300MHz, 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 2,96800 Kč | 29,68 Kč |
| 50 | 2,12180 Kč | 106,09 Kč |
| 100 | 1,83980 Kč | 183,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97447 Kč | 2 923,41 Kč |
| 6 000 | 0,87028 Kč | 5 221,68 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |





