Bipolar (BJT) Transistor PNP 40 V 100 mA 150MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBS3906,215

DigiKey Part Number
1727-5175-2-ND - Tape & Reel (TR)
1727-5175-1-ND - Cut Tape (CT)
1727-5175-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMBS3906,215
Description
TRANS PNP 40V 0.1A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 100 mA 150MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMBS3906,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
250 mW
Frequency - Transition
150MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 123
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,55400 Kč15,54 Kč
1000,95330 Kč95,33 Kč
5000,68748 Kč343,74 Kč
1 0000,60033 Kč600,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,48610 Kč1 458,30 Kč
6 0000,43004 Kč2 580,24 Kč
9 0000,40137 Kč3 612,33 Kč
15 0000,36910 Kč5 536,50 Kč
21 0000,34997 Kč7 349,37 Kč
30 0000,33134 Kč9 940,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč