
PMBD914,215 | |
|---|---|
DigiKey Part Number | 1727-2955-2-ND - Tape & Reel (TR) 1727-2955-1-ND - Cut Tape (CT) 1727-2955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBD914,215 |
Description | DIODE STD 100V 215MA TO236AB |
Customer Reference | |
Detailed Description | Diode 100 V 215mA Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBD914,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,84800 Kč | 18,48 Kč |
| 100 | 1,13600 Kč | 113,60 Kč |
| 500 | 0,82060 Kč | 410,30 Kč |
| 1 000 | 0,71792 Kč | 717,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58668 Kč | 1 760,04 Kč |
| 6 000 | 0,52030 Kč | 3 121,80 Kč |
| 9 000 | 0,48638 Kč | 4 377,42 Kč |
| 15 000 | 0,44824 Kč | 6 723,60 Kč |
| 21 000 | 0,42561 Kč | 8 937,81 Kč |
| 30 000 | 0,40359 Kč | 12 107,70 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |






