TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLVA650A-QR

DigiKey Part Number
1727-PLVA650A-QRTR-ND - Tape & Reel (TR)
1727-PLVA650A-QRCT-ND - Cut Tape (CT)
1727-PLVA650A-QRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLVA650A-QR
Description
DIODE ZENER 5V 250MW TO236AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 5 V 250 mW ±4% Surface Mount TO-236AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±4%
Power - Max
250 mW
Impedance (Max) (Zzt)
700 Ohms
Current - Reverse Leakage @ Vr
34 nA @ 2.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,37000 Kč9,37 Kč
105,72800 Kč57,28 Kč
504,12440 Kč206,22 Kč
1003,59940 Kč359,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,98697 Kč5 960,91 Kč
6 0001,79388 Kč10 763,28 Kč
Manufacturers Standard Package
Unit Price without VAT:9,37000 Kč
Unit Price with VAT:11,33770 Kč