
ISO1541QDRQ1 | |
|---|---|
DigiKey Part Number | 296-45355-2-ND - Tape & Reel (TR) 296-45355-1-ND - Cut Tape (CT) 296-45355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1541QDRQ1 |
Description | DGTL ISOLTR 2.5KV 2CH I2C 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I2C Digital Isolator 2500Vrms 2 Channel 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO1541QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | I2C | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/1 | |
Channel Type | Bidirectional, Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | 80ns, 21ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 82,48000 Kč | 824,80 Kč |
| 25 | 76,07160 Kč | 1 901,79 Kč |
| 100 | 69,01830 Kč | 6 901,83 Kč |
| 250 | 65,65572 Kč | 16 413,93 Kč |
| 500 | 63,62856 Kč | 31 814,28 Kč |
| 1 000 | 61,96006 Kč | 61 960,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 60,19883 Kč | 150 497,08 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |







