TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLVA650A,215

DigiKey Part Number
1727-5167-2-ND - Tape & Reel (TR)
1727-5167-1-ND - Cut Tape (CT)
1727-5167-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLVA650A,215
Description
DIODE ZENER 5V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 5 V 250 mW ±4% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PLVA650A,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±4%
Power - Max
250 mW
Impedance (Max) (Zzt)
700 Ohms
Current - Reverse Leakage @ Vr
21 µA @ 4.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 117
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,00000 Kč10,00 Kč
106,12400 Kč61,24 Kč
504,40340 Kč220,17 Kč
1003,84730 Kč384,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,13459 Kč6 403,77 Kč
6 0001,92959 Kč11 577,54 Kč
Manufacturers Standard Package
Unit Price without VAT:10,00000 Kč
Unit Price with VAT:12,10000 Kč