Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PHT6NQ10T,135 | |
|---|---|
DigiKey Part Number | 1727-PHT6NQ10T,135TR-ND - Tape & Reel (TR) 1727-PHT6NQ10T,135CT-ND - Cut Tape (CT) 1727-PHT6NQ10T,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHT6NQ10T,135 |
Description | MOSFET N-CH 100V 3A SOT223 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 3A (Ta) 1.8W (Ta), 8.3W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | PHT6NQ10T,135 Models |
Category | Vgs(th) (Max) @ Id 4V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 21 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 633 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.8W (Ta), 8.3W (Tc) |
FET Type | Operating Temperature -65°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package SOT-223 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 90mOhm @ 3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDT3612 | onsemi | 10 066 | FDT3612CT-ND | 25,44000 Kč | Similar |
| NTD3055-150-1G | Rochester Electronics, LLC | 9 321 | 2156-NTD3055-150-1G-ON-ND | 6,25665 Kč | Similar |
| NTD3055-150T4G | onsemi | 2 991 | NTD3055-150T4GOSCT-ND | 30,87000 Kč | Similar |
| NTD4815NH-1G | Rochester Electronics, LLC | 64 240 | 2156-NTD4815NH-1G-ON-ND | 3,12833 Kč | Similar |
| NTD4815NHT4G | onsemi | 612 241 | NTD4815NHT4GOSTR-ND | 2,50266 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 18,66600 Kč | 186,66 Kč |
| 100 | 12,35060 Kč | 1 235,06 Kč |
| 500 | 9,63316 Kč | 4 816,58 Kč |
| 1 000 | 8,75848 Kč | 8 758,48 Kč |
| 2 000 | 8,02259 Kč | 16 045,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,66643 Kč | 30 665,72 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |







