NTD4856N-1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 1,22000 Kč
Datasheet
N-Channel 25 V 13.3A (Ta), 89A (Tc) 1.33W (Ta), 60W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD4856N-1G

DigiKey Part Number
NTD4856N-1G-ND
Manufacturer
Manufacturer Product Number
NTD4856N-1G
Description
MOSFET N-CH 25V 13.3A/89A IPAK
Customer Reference
Detailed Description
N-Channel 25 V 13.3A (Ta), 89A (Tc) 1.33W (Ta), 60W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 4.5 V
Packaging
Tube
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2241 pF @ 12 V
FET Type
Power Dissipation (Max)
1.33W (Ta), 60W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
25 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
IPAK
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
4.7mOhm @ 30A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PHT6NQ10T,135Nexperia USA Inc.01727-PHT6NQ10T,135CT-ND1,22000 KčSimilar
Obsolete
Marketplace Stock: 2 250 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

2 250In Stock
Ships from Rochester Electronics, LLC