
NTD3055-150T4G | |
|---|---|
DigiKey Part Number | NTD3055-150T4GOSTR-ND - Tape & Reel (TR) NTD3055-150T4GOSCT-ND - Cut Tape (CT) NTD3055-150T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTD3055-150T4G |
Description | MOSFET N-CH 60V 9A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 9A (Ta) 1.5W (Ta), 28.8W (Tj) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 280 pF @ 25 V |
FET Type | Power Dissipation (Max) 1.5W (Ta), 28.8W (Tj) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 150mOhm @ 4.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 19,52100 Kč | 195,21 Kč |
| 100 | 12,93040 Kč | 1 293,04 Kč |
| 500 | 10,10366 Kč | 5 051,83 Kč |
| 1 000 | 9,19415 Kč | 9 194,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,67232 Kč | 19 180,80 Kč |
| 5 000 | 7,10355 Kč | 35 517,75 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

