PESD8V0S1ULSYL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 24 933
Unit Price: 15,75000 Kč
Datasheet
25.5V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006BD-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD8V0S1ULSYL

DigiKey Part Number
1727-PESD8V0S1ULSYLTR-ND - Tape & Reel (TR)
1727-PESD8V0S1ULSYLCT-ND - Cut Tape (CT)
1727-PESD8V0S1ULSYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD8V0S1ULSYL
Description
TVS DIODE 8VWM 25.5V DFN1006BD2
Customer Reference
Detailed Description
25.5V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006BD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V (Max)
Voltage - Breakdown (Min)
8.65V
Voltage - Clamping (Max) @ Ipp
25.5V
Current - Peak Pulse (10/1000µs)
13A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
70pF @ 1MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,46500 Kč34,65 Kč
1002,15860 Kč215,86 Kč
5001,58366 Kč791,83 Kč
1 0001,39763 Kč1 397,63 Kč
2 0001,24046 Kč2 480,92 Kč
5 0001,06989 Kč5 349,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,96423 Kč9 642,30 Kč
20 0000,87526 Kč17 505,20 Kč
30 0000,82991 Kč24 897,30 Kč
50 0000,77893 Kč38 946,50 Kč
70 0000,74874 Kč52 411,80 Kč
100 0000,71939 Kč71 939,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč