95 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 5A 0.8mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4221-2

DigiKey Part Number
197-4221-2TR-ND - Tape & Reel (TR)
197-4221-2CT-ND - Cut Tape (CT)
197-4221-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4221-2
Description
FERRITE BEAD 95 OHM 2SMD 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
95 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 5A 0.8mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delevan
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
95 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
0.8mOhm (Typ)
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
2-SMD, J-Lead
Mounting Type
Surface Mount
Height (Max)
0.128" (3.25mm)
Size / Dimension
0.374" L x 0.120" W (9.50mm x 3.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,05000 Kč43,05 Kč
1029,81700 Kč298,17 Kč
2525,50000 Kč637,50 Kč
5022,51400 Kč1 125,70 Kč
10019,74440 Kč1 974,44 Kč
25017,47704 Kč4 369,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,27864 Kč7 139,32 Kč
Manufacturers Standard Package
Unit Price without VAT:43,05000 Kč
Unit Price with VAT:52,09050 Kč