Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 4.5V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHFW61215

DigiKey Part Number
1776-MHFW61215-ND
Manufacturer
Manufacturer Product Number
MHFW61215
Description
BOARD MOUNT DC/DC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 4.5V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA, 200mA
Power (Watts)
6 W
Voltage - Isolation
4.2 kV
Applications
ITE (Commercial), Medical
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
84%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
8-SIP Module, 6 Leads
Size / Dimension
1.02" L x 0.37" W x 0.47" H (26.0mm x 9.5mm x 12.0mm)
Supplier Device Package
-
Control Features
Enable, Active Low
Approval Agency
CE, cURus, DEMKO, UKCA
Standard Number
60601-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1764,54000 Kč764,54 Kč
Manufacturers Standard Package
Unit Price without VAT:764,54000 Kč
Unit Price with VAT:925,09340 Kč