1PS79SB31,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5Z7.0,115

DigiKey Part Number
1727-5416-2-ND - Tape & Reel (TR)
1727-5416-1-ND - Cut Tape (CT)
1727-5416-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5Z7.0,115
Description
TVS DIODE 7VWM 19VC SOD523
Customer Reference
Detailed Description
19V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7V (Max)
Voltage - Breakdown (Min)
7.5V
Voltage - Clamping (Max) @ Ipp
19V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
180W
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
69pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 637
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,25000 Kč6,25 Kč
103,87400 Kč38,74 Kč
502,77040 Kč138,52 Kč
1002,40590 Kč240,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,29118 Kč3 873,54 Kč
6 0001,15714 Kč6 942,84 Kč
Manufacturers Standard Package
Unit Price without VAT:6,25000 Kč
Unit Price with VAT:7,56250 Kč