

ABM10W-48.0000MHZ-7-K1Z-T3 | |
---|---|
DigiKey Part Number | 535-13802-2-ND - Tape & Reel (TR) 535-13802-1-ND - Cut Tape (CT) 535-13802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-48.0000MHZ-7-K1Z-T3 |
Description | CRYSTAL 48.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 7pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-48.0000MHZ-7-K1Z-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,16000 Kč | 14,16 Kč |
10 | 12,35200 Kč | 123,52 Kč |
25 | 11,68960 Kč | 292,24 Kč |
50 | 11,20660 Kč | 560,33 Kč |
100 | 10,74200 Kč | 1 074,20 Kč |
250 | 10,15920 Kč | 2 539,80 Kč |
500 | 9,73886 Kč | 4 869,43 Kč |
1 000 | 9,33601 Kč | 9 336,01 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 7,80014 Kč | 23 400,42 Kč |
6 000 | 7,47776 Kč | 44 866,56 Kč |
9 000 | 7,29550 Kč | 65 659,50 Kč |
15 000 | 7,07224 Kč | 106 083,60 Kč |
21 000 | 6,92905 Kč | 145 510,05 Kč |
30 000 | 6,78046 Kč | 203 413,80 Kč |
Unit Price without VAT: | 14,16000 Kč |
---|---|
Unit Price with VAT: | 17,13360 Kč |