
PESD5Z6.0,115 | |
---|---|
DigiKey Part Number | 1727-5815-2-ND - Tape & Reel (TR) 1727-5815-1-ND - Cut Tape (CT) 1727-5815-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5Z6.0,115 |
Description | TVS DIODE 6VWM 18VC SOD523 |
Customer Reference | |
Detailed Description | 18V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 6.8V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 180W | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 78pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,25000 Kč | 6,25 Kč |
10 | 3,87400 Kč | 38,74 Kč |
50 | 2,77040 Kč | 138,52 Kč |
100 | 2,40590 Kč | 240,59 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,29118 Kč | 3 873,54 Kč |
6 000 | 1,15714 Kč | 6 942,84 Kč |
Unit Price without VAT: | 6,25000 Kč |
---|---|
Unit Price with VAT: | 7,56250 Kč |