
PESD5V0V1BSF,315 | |
|---|---|
DigiKey Part Number | 1727-5810-2-ND - Tape & Reel (TR) 1727-5810-1-ND - Cut Tape (CT) 1727-5810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0V1BSF,315 |
Description | TVS DIODE 5VWM 12.8VC DSN0603-2 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 12.8V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount DSN0603-2 |
Datasheet | Datasheet |
EDA/CAD Models | PESD5V0V1BSF,315 Models |
Category | Power - Peak Pulse 8W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 3.5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.8V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B74121G0050M060 | TDK | 5 721 | 495-B74121G0050M060CT-ND | 0,18000 Kč | Similar |
| DESD5V0S1BLP3-7 | Diodes Incorporated | 4 997 | 31-DESD5V0S1BLP3-7CT-ND | 0,18000 Kč | Similar |
| ESD11B5.0ST5G | onsemi | 796 650 | ESD11B5.0ST5GOSTR-ND | 0,07410 Kč | Similar |
| ESDALC6V1-1BU2 | STMicroelectronics | 33 570 | 497-10983-1-ND | 0,17000 Kč | Similar |
| ESDAVLC8-1BU2 | STMicroelectronics | 41 304 | 497-ESDAVLC8-1BU2CT-ND | 0,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,41000 Kč | 44,10 Kč |
| 100 | 2,76330 Kč | 276,33 Kč |
| 500 | 2,04226 Kč | 1 021,13 Kč |
| 1 000 | 1,80877 Kč | 1 808,77 Kč |
| 2 000 | 1,61191 Kč | 3 223,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,17698 Kč | 10 592,82 Kč |
| 18 000 | 1,07069 Kč | 19 272,42 Kč |
| 27 000 | 1,01651 Kč | 27 445,77 Kč |
| 45 000 | 0,95560 Kč | 43 002,00 Kč |
| 63 000 | 0,91952 Kč | 57 929,76 Kč |
| 90 000 | 0,88447 Kč | 79 602,30 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


