PESD5V0S1UJ,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2 319
Unit Price: 13,65000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,91022 Kč
Datasheet

Similar


Texas Instruments
In Stock: 24 838
Unit Price: 13,65000 Kč
Datasheet
19V Clamp 47A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0S1UJ,115

DigiKey Part Number
1727-5802-2-ND - Tape & Reel (TR)
1727-5802-1-ND - Cut Tape (CT)
1727-5802-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0S1UJ,115
Description
TVS DIODE 5VWM 19VC SOD323F
Customer Reference
Detailed Description
19V Clamp 47A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
890W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
480pF @ 1MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
5V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6.2V
Package / Case
SC-90, SOD-323F
Voltage - Clamping (Max) @ Ipp
19V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
47A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQ05-01FLTGLittelfuse Inc.2 31918-AQ05-01FLTGCT-ND13,65000 KčSimilar
ESDA8V2-1JSTMicroelectronics0497-10893-1-ND0,91022 KčSimilar
TSD05DYFRTexas Instruments24 838296-TSD05DYFRCT-ND13,65000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types