
AQ05-01FLTG | |
|---|---|
DigiKey Part Number | 18-AQ05-01FLTGTR-ND - Tape & Reel (TR) 18-AQ05-01FLTGCT-ND - Cut Tape (CT) 18-AQ05-01FLTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ05-01FLTG |
Description | TVS DIODE 5VWM 13VC SOD323FL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 22A Ipp Tvs Diode Surface Mount SOD-323FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 22A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 1320pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.4V | Package / Case SC-90, SOD-323F |
Voltage - Clamping (Max) @ Ipp 13V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,48300 Kč | 84,83 Kč |
| 100 | 5,41540 Kč | 541,54 Kč |
| 500 | 4,09126 Kč | 2 045,63 Kč |
| 1 000 | 3,66415 Kč | 3 664,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,60067 Kč | 7 802,01 Kč |
| 6 000 | 2,37239 Kč | 14 234,34 Kč |
| 9 000 | 2,25607 Kč | 20 304,63 Kč |
| 15 000 | 2,12536 Kč | 31 880,40 Kč |
| 21 000 | 2,08668 Kč | 43 820,28 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |


