
AQ05-01FLTG | |
|---|---|
DigiKey Part Number | 18-AQ05-01FLTGTR-ND - Tape & Reel (TR) 18-AQ05-01FLTGCT-ND - Cut Tape (CT) 18-AQ05-01FLTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ05-01FLTG |
Description | TVS DIODE 5VWM 13VC SOD323FL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 22A Ipp Tvs Diode Surface Mount SOD-323FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 22A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1320pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 7,85300 Kč | 78,53 Kč |
| 100 | 5,01430 Kč | 501,43 Kč |
| 500 | 4,13618 Kč | 2 068,09 Kč |
| 1 000 | 3,39286 Kč | 3 392,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,83977 Kč | 8 519,31 Kč |
| 6 000 | 2,59283 Kč | 15 556,98 Kč |
| 9 000 | 2,46936 Kč | 22 224,24 Kč |
| 15 000 | 2,35619 Kč | 35 342,85 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

